Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl Garant Bretec Cable Reels 25m/50m H05VV-F 3G1.5 GB

<P align=left>These <STRONG>Garant Bretec Cable Reels 25/50m H05VV-F 3G1.5 GB </STRONG>from <STRONG>Brennenstuhl </STRONG>have been manufactured to a high standard and feature the unique <STRONG>Bretec&reg;</STRONG> <STRONG>Anti Cable Twist System</STRONG> for comfortable working. Equipped with an ergonomic handle and axle, making them perfect for precision cable-management when winding and rewinding - no more dangerous twisting of connected appliances! </P>
  • Accurate cable-management
  • Easy winding and rewinding
  • Triple socket 240V/13A
  • 16A nominal current
  • Red cable colour
  • Safety cut out
  • 25m/50m cable lengths available
  • Range includes 240 or 290mm reel diameters
  • Self-closing socket cover protects against dust and contamination
Part codeCable length
23-119825m
23-119950m
*Question functionality currently disabled