Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1198063 Cable Reel Garant S 3 50m H05VV-F 3G1.5 with Safety Cut Out

Order Code:  

23-1191

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1198063  Copy to clipboard EAN-13: 4007123133024
 Report an error
Qty Unit Price (Ex VAT)
1+ £100.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 5 weeks

This Garant Bretec Cable Reel S 3 50m H05VV-F 3G1.5from Brennenstuhl has been manufactured to a high standard with a robust cable reel made of rust-resistant, hot-dip galvanised steel sheet. Equipped with a triple socket outlet 240V with self-closing cover providing protection against dust and contamination, while the ergonomic handle and axle make it perfect for precision cable-management when winding and rewinding - no more dangerous twisting of connected appliances!


  • Accurate cable-management
  • Easy winding and rewinding
  • Triple socket 240V/13A
  • 50m cable length
  • Black cable colour
  • 290mm reel diameter
  • 13A nominal current
  • Safety cut out
  • Manufacturer's part 1198063
Type Drum
Cable Length 50m
Cable Type H05VV-F
Colour Black
Current Rating 13A
Number of Sockets 3
Socket Type UK

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review