Brennenstuhl Cable Reels Garant S 3 with Safety Cut Out

These Garant Bretec Cable Reels S 3 20m/25m/50m from Brennenstuhl have been manufactured to a high standard with a robust cable reel made of rust-resistant, hot-dip galvanised steel sheet and extra heavy-duty cable.

Equipped with a triple socket outlet 240V with self-closing cover providing protection against dust and contamination, while the ergonomic handle and axle make it perfect for precision cable-management when winding and rewinding - no more dangerous twisting of connected appliances!

  • Accurate cable-management
  • Easy winding and rewinding
  • Triple socket 240V/13A
  • 240mm or 290mm reel diameters available
  • Range includes 20m/25m/50m cable lengths
  • Safety cut out
Description Image Product Buy Pricing (Ex VAT) Type Cable Length Cable Type Colour Current Rating Socket Type Number of Sockets
Brennenstuhl 1198013 Cable Reel Garant S 3 without cable with Safety Cut Out
Brennenstuhl 1198013 Cable Reel Garant S 3 without cable with Safety Cut Out
Standard range
Order code: 23-1189
MPN: 1198013

Despatched same day - 9 in stockAdditional quantity lead time 3 weeks
1+ £25.66
Price per unit Ex VAT
Empty reel Empty Reel UK 3
Brennenstuhl 1198063 Cable Reel Garant S 3 50m H05VV-F 3G1.5 with Safety Cut Out
Brennenstuhl 1198063 Cable Reel Garant S 3 50m H05VV-F 3G1.5 with Safety Cut Out
Standard range
Order code: 23-1191
MPN: 1198063

Despatched same day - 6 in stockAdditional quantity lead time 3 weeks
1+ £104.64
10+ £88.10
50+ £79.13
Price per unit Ex VAT
Drum 50m H05VV-F Black 13A UK 3

Trustpilot