Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Click ES003 4 Gang 13A Trailing Socket with Neon

Order Code:  

23-0274

  Copy to clipboard
Brand: Click  Copy to clipboard MPN: ES003  Copy to clipboard EAN-13: 5060022001596
  • Quickly find another product in this range by No. of Sockets:

    1 2 4
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 9 days

Mains trailing socket from Click with four outlets,


  • Current rating 13A
  • All sockets are shuttered
  • Red neon indicator lights when power is supplied to the sockets
  • Supplied in white
  • Manufactured to BS1363/A
  • 2 Key holes in rear for wall mounting
Lead Length N/A
No. of Sockets 4
Surge Protected No
Colour White

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


23 March 2013 Question by: Rapid Customer | Product code: 23-0274
Q. Do these extension socket strips have a fuse ?
A. Hi Lloyd. Thank you for your question. These do not have a fuse inside they would normally be fused in the plug.

Reviews


Be the first to submit a review