Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Inalways 0707-1-CQ 4.8mm IEC Chassis Plug

Order Code:  

23-0100

  Copy to clipboard
Brand: Inalways  Copy to clipboard MPN: 0707-1-CQ Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.16
25+ £0.877
100+ £0.741
500+ £0.644

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,780 in Stock, despatched same dayAdditional quantity lead time 6 months

Front or rear mounting mains inlet connector from Inalways approved to IEC320 and CEE22.


  • 4.8mm fast-on connections
  • Rating 15A 250V AC
  • ENEC, UL E94191, ENEC/FI 2016018 Approved
  • Inalways 0707 series
Type C14
Gender Plug
Current Rating 15A
Voltage Rating 250V
Mounting Type Chassis
Panel Cutout 22.85 x 30.85mm
Terminal Type 4.8mm faston tab
Contact Material Copper alloy
Dielectric Strength 2000V
Width 50mm
Length 20.6mm
Height 22.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review