Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £1.57 |
25+ | £1.36 |
100+ | £1.19 |
500+ | £0.969 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Front or rear mounting mains inlet connector from Inalways approved to IEC320 and CEE22.
Type | C14 |
---|---|
Gender | Plug |
Current Rating | 15A |
Voltage Rating | 250V |
Mounting Type | Chassis |
Panel Cutout | 22.85 x 30.85mm |
Terminal Type | 6.3mm faston tab |
Contact Material | Copper alloy |
Dielectric Strength | 2000V |
Width | 19.8mm |
Length | 50mm |
Height | 20.6mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In