Tin-plated brass mini-fit crimp socket contact, 18 to 24AWG wire size, suitable for use with Mini-fit, Jr., BMI and TPA plug housings.
- Pre-plated tin over copper plating
- 1.3 to 3.1mm insulation diameter
- Four gas-tight points of contact
- Supplied in bag of 100
Number of Pins |
N/A |
Number of Rows |
N/A |
Orientation |
N/A |
Type |
Crimp socket |
Connection |
Socket |
Pitch |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In