Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Molex 39-00-0078 Pk 100 16AWG Mini-fit Socket

Order Code:  

22-3854

  Copy to clipboard
Brand: Molex  Copy to clipboard MPN: 39-00-0078  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.44
5+ £8.12
10+ £6.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
51 in Stock, despatched same day

Tin-plated brass mini-fit crimp socket contact, 16AWG wire size, suitable for use with Mini-fit, Jr., BMI and TPA plug housings.


  • Pre-plated tin over copper plating
  • 1.8 to 3.1mm insulation diameter
  • Four gas-tight points of contact
  • Supplied in bag of 100
Number of Pins N/A
Number of Rows N/A
Orientation N/A
Type Crimp socket
Connection Socket
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review