Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Molex 39-29-1028 2 Pole Mini-fit R/A Header

Order Code:  

22-3830

  Copy to clipboard
Brand: Molex  Copy to clipboard MPN: 39-29-1028  Copy to clipboard
 Report an error

Discontinued

Mini-fit 2-way right angle header from the Molex 5569 series, suitable for board-to-wire applications, designed to mate with receptacles fitted with socket contacts.


  • Positive lock
  • 9A current rating
  • 600V voltage rating
  • 4.2mm pitch
  • Solder termination
  • PCB mounting
  • Tin-plated brass contact material
  • -40°C to +105°C operating temperature
Number of Pins 2
Number of Rows 1
Orientation Angled
Type Positive lock
Connection Panel plug
Pitch 4.2mm

Reviews


Be the first to submit a review