Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Molex 43030-0007 20-24AWG Micro-fit Skt

Order Code:  

22-3764

  Copy to clipboard
Brand: Molex  Copy to clipboard MPN: 43030-0007  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £0.051

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Contact us for lead times on larger quantities
4,050 in Stock, despatched same dayAdditional quantity lead time 14 days

Micro-fit 3mm pitch socket contact, 20 to 24AWG wire size, suitable for use with 43025 receptacle.


  • Phosphor bronze material
  • 250V voltage
  • 5A current rating
  • Tin plated contact finish
  • Molex 43030 Series

Number of Pins N/A
Number of Rows N/A
Orientation Straight
Type Crimp socket
Connection Micro-fit
Pitch 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review