Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Oupiin 2141-1*04G00SB 4W Single Row 2mm PCB Header Socket

Order Code:  

22-3232

  Copy to clipboard
Brand: Oupiin  Copy to clipboard MPN: 2141-1*04G00SB  Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    2 3 4
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.598
100+ £0.436

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
2,090 in Stock, despatched same dayAdditional quantity lead time 4 months

Single row 2mm PCB header socket with 4 ways from Oupiin, offering a low-cost interconnection system for making quick on-board contact with multi-way circuits.


  • 1A current rating
  • Straight orientation
  • 2mm pitch
  • Solder termination method
  • Brass contact material
  • Gold contact plating
  • Plastic housing material
  • 500Vac dielectric withstanding voltage
  • 1000MR insulator resistance
  • 20mR contact resistance
  • -40°C to +105°C operating temperature
  • Oupiin 2141 Series
  • Mates with 2111, 2112, 2113, 2114, 2115 pin headers
Number of Pins 4
Number of Rows 1
Orientation Straight
Type Header
Connection Through hole
Pitch 2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review