Gold plated double row PCB header plug on 2mm pitch from Oupiin with 80 ways (40 + 40).
- Straight orientation
- Low profile
- Solder termination
- Current rating 1A
- Dielectric withstanding voltage 500V AC
- Side-to-side and end-to-end stackable
- Withstands IR and VPR soldering methods
- Oupiin 2111 series
- Mates with 1101, 2106, 2141, 2142, 2143, 2148 PCB sockets
Number of Pins |
40 |
Number of Rows |
2 |
Orientation |
Straight |
Type |
Header |
Connection |
Through hole |
Pitch |
2mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In