Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Oupiin 2111-2*03G00SB 3+3W Double Row Header Plug

Order Code:  

22-3155

  Copy to clipboard
Brand: Oupiin  Copy to clipboard MPN: 2111-2*03G00SB  Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    3 10 40
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £0.0147   £0.0138

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
235 in Stock, despatched same dayContact us for additional stock

Gold plated double row PCB header plug on 2mm pitch from Oupiin with 6 ways (3 + 3)..


  • Straight orientation
  • Low profile
  • Solder termination
  • Current rating 1A
  • Dielectric withstanding voltage 500V AC
  • Side-to-side and end-to-end stackable
  • Withstands IR and VPR soldering methods
  • Oupiin 2111 series
  • Mates with 1101, 2106, 2141, 2142, 2143, 2148 PCB sockets
Number of Pins 3
Number of Rows 2
Orientation Straight
Type Header
Connection Through hole
Pitch 2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review