Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


JYK P3960-02 2W 0.156" Straight Pin Header

Order Code:  

22-2590

  Copy to clipboard
Brand: JYK  Copy to clipboard MPN: P3960-02  Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

 Report an error
Qty Unit Price (Ex VAT)
5+ £0.307
100+ £0.161
1000+ £0.101

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
4,205 in Stock, despatched same dayAdditional quantity lead time 4 months

Straight pin header plug with 2 ways from JYK.


  • Current rating 7A
  • Pitch 3.96mm
  • Voltage rating 250V
  • Tin-plated brass contacts
  • Nylon housing
  • Supplied with friction lock
  • JYK type P3960-02
Number of Pins 2
Number of Rows 1
Orientation Straight
Type Header
Connection Through hole
Pitch 3.96mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review