Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 3 Way R/a Single Row Plug

Order Code:  

22-0700

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 22-0700  Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    3 5 10 36
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.089
100+ £0.073
1000+ £0.033
5000+ £0.0273

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for expedited delivery
13,030 in Stock, despatched same dayAdditional quantity lead time 4 months

Gold plated right angled PCB header plug with 3 ways on 2.54mm pitch.


  • Right angle orientation
  • Solder termination
  • Gold-plated copper alloy contacts
  • Mates with 0.64mm² square pin
  • UL94V-0 approved
  • UL Approved.
Number of Pins 3
Number of Rows 1
Orientation Right angle
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review