Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 68 Way Chip Carrier Socket

Order Code:  

22-0360

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 22-0360  Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

    28 32 44 68 84
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.944
10+ £0.754
50+ £0.580

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 4 monthsContact us for expedited delivery
Out of StockBack-order availability date - 02/08/2024

PLCC socket with 68 ways, 2.54mm pitch, suitable for JEDEC plastic leaded chip carrier packages with industry standard pin-outs.


  • Phosphor bronze contact material
  • Tin over nickel contact plating
  • Glass-filled PBT housing material
  • Square package configuration
  • Heat resistant PBT resin
  • Contact design prevents IC from vibrating loose
  • Twin slots provided for easy extraction of the IC
Number of Ways 68
Package Configuration Square
Pitch 2.54mm
Contact Material Phosphor Bronze
Contact Plating Tin
Housing Material PPS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review