Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CamdenBoss CTM1300/3 Polarised 3 Way Header PCB Connector Male

Order Code:  

22-0049

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CTM1300/3  Copy to clipboard
 Report an error

Discontinued

A male PCB header that is ideal for use in installed PCBs in boilers controls, HVAC systems, heavy plant, etc.


  • Polarised to eliminate mismating
  • Pitch between pins 1 and 2 is 7.62mm
  • Pitch between remaining pins is 5.08mm
  • Rating 4A
  • Length 20.2mm
  • Cable ø 0.5 to 1mm

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Number of Pins 3
Number of Rows N/A
Orientation Straight
Type Header
Connection Crimp
Pitch 5.08mm

Reviews


Be the first to submit a review