Black 6.35mm mono jack plug with 2 poles, right angle orientation. Quick and easy to assemble.
- Solder termination
- Brass contact material
- Nickel contact plating
- Cable mounting, 12.5mm diameter
- -20°C to +70°C operating temperature
- Suitable for cables from 4mm to 9mm diameter
- Manufacturer's part NYS207
Type |
Mono |
Orientation |
Right angle |
Mounting |
Cable |
Cable Diameter |
6mm |
Material |
Metal |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In