Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 2.5mm R/angle DC Power Plug

Order Code:  

20-1062

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 20-1062  Copy to clipboard
  • Quickly find another product in this range by Connector Size:

    2.1mm 2.5mm
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.12
100+ £0.958

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
81 in Stock, despatched same dayAdditional quantity lead time 3 weeks

DC power plug, right angle type, 2.5mm connector size.


  • Brass contact material
  • Black colour
  • Nickel contact plating
  • Delrin insulator
  • Right angle miniature re-wireable power inlet plugs
  • 10mm long shaft
Type Right angle
Gender Plug
Connector Size 2.5mm
Current Rating 1A
Voltage Rating 12V
Body Material PE

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review