Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 4 Way Mini DIN Plug

Order Code:  

20-0655

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 20-0655 Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

    4 6 8
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.906
25+ £0.783
100+ £0.657

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,267 in Stock, despatched same dayAdditional quantity lead time 4 months

Mini DIN plug with 4 ways, for use particularly with communication and computer equipment.


  • Compact physical size
  • Silver plated copper alloy contacts
  • Moulded black ABS covers
  • 2A current rating
  • 25V AC/12V DC voltage rating
  • Straight orientation
  • Copper contact material
  • Silver contact plating
  • ABS body material
  • 5mm cable diameter
  • Cable mounting
  • Black colour
  • 50MΩ insulation resistance
  • 14mm diameter
  • -20°C to +150°C operating temperature
Type Male
Number of Ways 4
Mounting Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review