Insulated black DIN plug with 7 ways.
- Straight orientation
- PVC body material
- 6mm cable diameter
- Cable mounting
- 15.2mm diameter
- Matches with DIN sockets
- Protech YE1000 Series
Type |
DIN plug |
Gender |
Plug |
Number of Ways |
7 |
Mount |
Cable |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In