Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect Standard Mono Jack Line Socket

Order Code:  

20-0190

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 20-0190 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.723
100+ £0.537

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
404 in Stock, despatched same dayAdditional quantity lead time 4 months

Cable mounting jack line 6.35mm mono socket.


  • Straight orientation
  • Solder termination
  • 8.5mm cable
  • Black colour
  • 14.6mm diameter
Type Mono
Orientation Straight
Mounting Cable
Cable Diameter 8.5mm
Material Plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review