Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 3.5mm Stereo Jack Line Socket

Order Code:  

20-0185

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 20-0185 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.626
100+ £0.587

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,136 in Stock, despatched same dayAdditional quantity lead time 4 months

Cable mounting jack line 3.5mm stereo socket.


  • Straight orientation
  • Solder termination
  • 10.84mm cable
  • Black colour
  • 10.84mm diameter
Type Stereo
Orientation Straight
Mounting Cable
Cable Diameter 10.84mm
Material Plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review