These straight latched 26-pole grey PCB mounting plugs from Oupiin are ideal for mating with cable mounting sockets.
- Provides a quick and simple interconnection system
- Plugs for soldering directly to printed circuit board
- Phosphor bronze contacts with solder spills on a 2.54mm grid
- Current rating 2A
- Mounting holes are provided at each end
- Long latches
- Oupiin 3011-26C00SY1A/OP1
Number of Rows |
1 |
Number of Pins |
26 |
Pitch |
2.54mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In