Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Yuasa Yucel Y12-6L Valve Regulated Lead Acid SLA Battery 6V 12.0Ah

Order Code:  

18-5211

  Copy to clipboard
Brand: Yuasa  Copy to clipboard MPN: Y12-6L  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.40
5+ £16.80
10+ £14.67

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 14 days

The Yuasa Y12-6 is a maintenance free lead-acid battery. It is ideal for high-performance use in permanent charge as well as in cyclic charge.
Applications: robotics engineering, alarm, backup systems, medical devices, telecommunications, toys, signalling, IT systems.


  • Great value
  • Ideal for Emergency lighting, security and protection equipment, torches, toys, UPS
  • Manufacturers part no. Yuasa Y12-6
Cyclic / standby Standby
Nominal Voltage 6V
Capacity 12Ah
Chemistry Lead acid
Terminal Type Faston tab
Height 50mm
Length 97.5mm
Operating Temperature Range -15 to +50°C
Weight 2.05kg
Width 151mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


07 August 2013 Question by: Rapid Customer | Product code: 18-5211
Q. does it come with a charger
A. Hi Mark. Thank you for your question. No charger is supplied with the 18-5211 but we recommend 18-0740 as suitable.

Reviews


Be the first to submit a review