Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM 6V 1.5A SLA Battery Charger

RVFM 6V 1.5A SLA Battery Charger

Order Code:  

18-0740

  Copy to clipboard
Brand: RVFM  Copy to clipboard
 Report an error

Discontinued

Buy 6V 1.5A SLA Battery Charger – a high quality charger designed specifically for 6V sealed lead acid batteries with capacities up to 15Ah.


  • Two stage chargers
  • Bulk charge to 90%, then automatically switches to float charging
  • Built-in mains leads fitted with 13A plugs
  • 1.8m of flying output lead with large colour coded charger type crocodile clips
  • Ruggedly constructed and incorporate reverse polarity, short circuit and over voltage protection
  • LEDs indicate the operational status of the chargers
  • Dimensions: 130 (L) x 92 (W) x 70 (D)mm

Reviews


Be the first to submit a review