Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 4mm Stackable Plug to Mini Shrouded Croc Clip 50cm Red

Order Code:  

17-3279

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-3279 Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.59
25+ £2.27
100+ £1.79

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,395 in Stock, despatched same dayAdditional quantity lead time 4 months

This red test lead has a 4mm stackable connector and a miniature shrouded crocodile clip connected by 50cm of 0.75mm² cable.


Type 4mm test lead
Colour Red
Gender Plug
Voltage Rating 30/60V AC/DC
Current Rating 15A
Mount Plug-in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review