Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Black 4mm Stackable Test Lead 100cm

Order Code:  

17-2967

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-2967  Copy to clipboard
 Report an error

Discontinued

Stackable black 4mm test lead, 100cm long, with a moulded sprung cage plug at each end.


  • Voltage rating 30V AC, 60V DC
  • Current rating 15A
  • Nickel plated plugs
  • 1mm² core
Type 4mm test lead
Colour Black
Gender Plug, stackable
Voltage Rating 30/60
Current Rating 15A
Mount N/A

Reviews


Be the first to submit a review