Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

William Hughes 100-108 2.15mm Green Test Terminal Pack of 100

William Hughes 100-108 2.15mm Green Test Terminal Pack of 100

Order Code:  

17-1835

  Copy to clipboard
Brand: William Hughes  Copy to clipboard MPN: 100-108  Copy to clipboard
 Report an error

Discontinued

2.15mm Test Terminal, PC Test Point Type, Phosphor Bronze Contact Material, Tin Contact Plating, 2.03 to 2.16mm Loop Dia, 1.6mm Board Thickness, 1.3mm Hole, Green Colour, 3.1 x 3mm, 2.8mm, Suitable for Clipping on Crocodile Clips or Probe, Glass Bead Material
Type PC test point
Bead Size 3.1 x 3mm
Board Thickness 1.6mm
Colour Green
Hole Size 1.3mm
Loop Diameter 2.03 to 2.16mm

Reviews


Be the first to submit a review