Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


PJP 3270-C-G Grey 4mm Safety Socket 3270 Series

Order Code:  

17-1446

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 3270-C-G Copy to clipboard EAN-13: 3760122594340
 Report an error

Discontinued

Shrouded grey 4mm panel mounting sockets from PJP with solder bucket terminations.


  • Colour: Grey
  • Current rating 25A
  • Fully complies with the safety requirements of IEC1010 Category 2
  • Panel cut-out 12mm
  • Supplied with locking nut
  • CE approved
Type 4mm socket
Colour Grey
Gender Socket
Voltage Rating 600V
Current Rating 25A
Mount Panel

Reviews


Be the first to submit a review