Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


PJP 214-50-R 2mm Quality Test Lead 500mm Red

Order Code:  

17-1147

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 214-50-R Copy to clipboard EAN-13: 3760122593596
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.65
25+ £3.99

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
25 in Stock, despatched same dayAdditional quantity lead time 5 weeks

High quality 2mm stackable red PVC test lead from PJP with 2mm banana plugs at each end.


  • Operating temperature –20°C to +80°C
  • Rated at 6A
  • Cable diameter 0.4mm²
  • Length 500mm
  • Manufacturer's part 214-50-R
Type 2mm stackable test lead
Colour Red
Gender Plug
Voltage Rating 33 / 70V
Current Rating 6A
Mount N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review