Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 224-M5-I-V Green Insulated 2mm Socket

Order Code:  

17-0910

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 224-M5-I-V  Copy to clipboard EAN-13: 3760122593800
  • Quickly find another product in this range by Colour:

 Report an error
Qty Unit Price (Ex VAT)
5+ £1.12
100+ £1.01
500+ £0.829

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
110 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Green insulated panel mounting 2mm sockets from PJP.


  • Nickel plated brass turned insert
  • Solder termination
  • Rated at 10A
  • Voltage rating 30V AC/60V DC
  • Diameter 6.5mm
  • Panel cut out 5.1mm
Type 2mm panel socket
Colour Green
Gender Socket
Voltage Rating 33 / 70V
Current Rating 10A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review