Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


PJP 6022-PRO-J Miniature Probelead Yellow 1000mm Cable

Order Code:  

17-0321

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 6022-PRO-J Copy to clipboard EAN-13: 3760122594739
 Report an error

Discontinued

Professional yellow PVC insulated cable from PJP with a miniature test probe hook fitted to each end.


  • Cable length 1000mm
  • Rated current 6A
  • Maximum voltage 70V
Type Miniature probe wired
Length 1m
Pin N/A

Reviews


Be the first to submit a review