Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


PJP 6022-PRO-V Miniature Probe Lead Green 1000mm Cable

Order Code:  

17-0319

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 6022-PRO-V Copy to clipboard EAN-13: 3760122594760
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.69
25+ £5.82

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Professional green PVC insulated cable from PJP with a miniature test probe hook fitted to each end.


  • Cable length 1000mm
  • Rated current 6A
  • Maximum voltage 70V
Type Miniature probe wired
Length 1m
Pin N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review