Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


PJP 6012-PRO-J Professional Miniature Probehook Yellow

Order Code:  

17-0317

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 6012-PRO-J Copy to clipboard EAN-13: 3760122594678
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.08
25+ £2.62

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
14 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Professional quality miniature yellow probe hook from PJP.


  • Rated current 2A
  • Maximum voltage 70V
  • Diameter 11mm
  • Solder termination
Type Miniature probe
Length 48mm
Pin 11mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review