Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


PJP 6012-PRO-R Professional Miniature Probe Hook Red

Order Code:  

17-0310

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 6012-PRO-R Copy to clipboard EAN-13: 3760122594692
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.00
25+ £1.74

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Out of Stock100 due on 17/06/2024

Professional quality miniature red probe hook from PJP.


  • Rated current 2A
  • Maximum voltage 70V
  • Diameter 11mm
  • Solder termination
Type Miniature probe
Length 48mm
Pin 11mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review