Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 75 Ohm BNC Bulkhead Socket

Order Code:  

16-0112

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 16-0112 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.09
100+ £1.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,249 in Stock, despatched same dayAdditional quantity lead time 4 months

A straight 75Ω BNC socket with a nickel-plated zinc body and a phosphor-bronze centre contact. The socket has 2 flats in the thread to prevent rotation during installation.


  • BNC bulkhead socket
  • 75Ω impedance
  • Straight body style
  • Solder termination
  • Brass contact material
  • Panel mounting
  • 9.7 x 8.9mm Panel Cutout
  • 12.5mm overall diameter
  • Nickel-plated Zinc body
  • Suitable for panel thicknesses up to 4mm
  • Supplied complete with mounting washer, nut and solder tag
Body Style Straight
Body Gender Female
Contact Gender Receptacle
Impedance 75Ω

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review