Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 50 Ohm Nickel Plate BNC Bulkhead Socket

Order Code:  

16-0111

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 16-0111 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.77
100+ £1.37
500+ £1.16

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
310 in Stock, despatched same dayAdditional 2,000 due on 03/07/2024

A straight 50Ω BNC socket with a nickel-plated zinc body and a phosphor-bronze centre contact. The socket has 2 flats in the thread to prevent rotation during installation.


  • BNC bulkhead socket
  • 50Ω impedance
  • Straight body style
  • Solder termination
  • Gold-plated phosphor bronze centre contact material
  • Panel mounting
  • 9.5 x 8.0mm Panel Cutout
  • 12.5mm overall diameter
  • Nickel-plated Zinc body
  • Suitable for panel thicknesses up to 4mm
  • Supplied complete with mounting washer, nut and solder tag
Body Style Bulkhead
Body Gender Female
Contact Gender Receptacle
Impedance 50Ω

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review