Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


MH MHDM9SP 9 Way Male Solder D Machined Pin

Order Code:  

15-1701

  Copy to clipboard
Brand: MH  Copy to clipboard MPN: MHDM9SP  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.13
100+ £0.785

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
297 in Stock, despatched same dayAdditional quantity lead time 3 weeks
The MHDM series are a range of cable mounting 5A D-Sub connectors that have been designed for applications that require rugged and robust I/O connectors.
  • Male 9-way type
  • Machined
  • Rating 125V
  • Solder cup termination
  • Metal shell
  • Insulation resistance 1000MΩ
  • Operating temperature -55°C to +105°C
  • Rated to UL94 V-0
Connection D-sub
Number of Pins 9
Number of Rows 2
Type Male
Pitch 2.77mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review