Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 37 Way Grey D Connector Cover

Order Code:  

15-0245

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 15-0245  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.26
50+ £0.906
500+ £0.629

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time unreliableContact us for expedited delivery
2 in Stock, despatched same dayAdditional 1,000 due on 12/06/2024

Competitively priced top entry D connector hood with 37 ways, supplied complete with cable clamp and short jack screws.


  • Straight orientation
  • Grey colour
  • Cable mounting type
  • UL 94 HB ABS insulator
Connection D-sub
Number of Pins 37
Number of Rows N/A
Orientation Straight
Type Housing
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review