Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This Carry-Lite 55 series professional quality lightweight parts case from Raaco is sub-divided by 10 variously-sized compartment inserts. By substituting other sizes of inserts, the case can be tailored to your exact requirements.
The case is fitted with sliding locks and a carry handle and is constructed from polypropylene (PP) and polycarbonate (PC). The inside of the lid has moulded-in 'U' profiles which locate with the inserts to prevent movement and hold the contents securely in place.
Length | 278mm |
---|---|
Width | 337mm |
Height | 57mm |
Compartments | 10 |
Material | Polypropylene and polycarbonate |
To use this facility please Sign In.
Sign In