Raaco 114592 Insert 55 A8-2

MPN
114592
Brand
Raaco
EAN-13
5733439114592
Order Code
14-2138
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 35 in stockAdditional quantity lead time 7 weeks

These tough, polypropylene (PP) inserts are designed to sub-divide Raaco service cases and storage boxes to suit the user's application.


  • Dimensions (L x W x H) 157 x 55 x 47mm
  • Raaco type A8-2
Type Inserts
Colour Transparent
Height 47mm
Length 157mm
Material Polypropylene
Width 55mm

Reviews

Be the first to submit a review

Trustpilot