Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A Vishay 2222 338 series, metallised polypropylene suppression capacitor is radial, X2 interference capacitor encapsulated in a compact case. It meets the requirements of IEC 60384-14 (2nd edition) and EN 132400. The capacitor is approved to VDE, SEV, FI, N, D, S, IMQ, OVE, UL & CSA.
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
Type | Radial leaded |
---|---|
Capacitance | 680nF |
Voltage | 275V |
Tolerance | 20% |
Operating Temperature | -55 to +105°C |
Dimensions | 26 x 8.5 x 18mm |
Pitch | 22.5mm |