Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Vishay Suppression Capacitor 100N X2 (338 Series) features metallised polypropylene suppression with a radial, X2 interference capacitor encapsulated in a compact case. It meets the requirements of IEC 60384-14 (2nd edition) and EN 132400.
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
Type | Radial leaded |
---|---|
Capacitance | 100nF |
Voltage | 275V |
Tolerance | 20% |
Operating Temperature | -55 to +105°C |
Dimensions | 12.5 x 6 x 12mm |
Pitch | 10mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In