Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Leitz Hole Punch WOW 5008 Metal 2-hole 30 sheets pink

Order Code:  

06-9796

  Copy to clipboard
Brand: Leitz  Copy to clipboard MPN: 50081023  Copy to clipboard EAN-13: 4002432395958
  • Quickly find another product in this range by Colour:

    Blue Pink
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.85

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
230 at factory, lead time 3 days
2 in Stock, despatched same dayAdditional quantity lead time 3 days

These NeXXt pink metal office hole punches from the Leitz WOW range certainly punch above their weight. Smoothly styled, these 2-hole punches are capable of dealing with up to 30 sheets of paper at a time.


  • Sharper stamps reduce punching effort
  • Strong guide bar ensures perfect paper alignment
  • Hinged waste box makes emptying easy
  • Dimensions 137 x 107 x 100mm
  • GS safety tested
  • 10 year guarantee
  • Manufacturer's part 50081023

Type Hole punch
No. of Holes 2
Sheet Capacity 30
Colour Pink

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review