Leitz WOW NeXXt Metal Office 30-Sheet Capacity, 2-Hole Punches

Leitz Brand: Leitz

These NeXXt metal office hole punches from the Leitz WOW range certainly punch above their weight. Smoothly styled and available in three vibrant colours, these 2-hole punches are capable of dealing with up to 30 sheets of paper at a time.

  • Sharper stamps reduce punching effort
  • Strong guide bar ensures perfect paper alignment
  • Hinged waste box makes emptying easy
  • Dimensions 137 x 107 x 100mm
  • GS safety tested
  • 10 year guarantee

Description Image Product Buy Pricing (Ex VAT) Colour Dimension Dimensions Type No of Punches Material No. of sheets (max.)
Leitz Hole Punch WOW 5008 Metal 2-hole 30 sheets pink
Leitz Hole Punch WOW 5008 Metal 2-hole 30 sheets pink
Standard range
Order code: 06-9796
MPN: 50081023

Despatched same day - 2 in stockAdditional quantity lead time 8 days
1+ £13.44
Price per unit Ex VAT
Pink 137 x 107 x 100mm 137 x 107 x 100mm Hole punch 2 Metal 30
Leitz Hole Punch WOW 5008 Metal 2-hole 30 sheets blue
Leitz Hole Punch WOW 5008 Metal 2-hole 30 sheets blue
Extended range
Order code: 06-9797
MPN: 50081036

Back order - 68 availableBack-order availability date - 30/10/2026
1+ £13.43
Price per unit Ex VAT
Blue Hole punch 2 Metal 30

Trustpilot