Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Leitz WOW Stapler Metal 30 Sheets Pink

Order Code:  

06-9793

  Copy to clipboard
Brand: Leitz  Copy to clipboard MPN: 55021023  Copy to clipboard EAN-13: 4002432396009
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.67

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
320 at factory, lead time 3 days
3 in Stock, despatched same dayAdditional quantity lead time 3 days

These pink metal staplers from the Leitz NeXXt series not only have the WOW factor with their stylish shape and cool colour, but they are also serious workhorses with the capacity to staple up to 30 sheets of paper at a time. Suitable for use in the office, school and in the home.


  • Staples 30 sheets of paper (80gsm)
  • Rotating anvil allows open and closed stapling
  • 180° opening enables nailing function
  • Suitable for Leitz Power Performance P3 staples, 24/6 and 26/6, staples pack included
  • Made from plastic with metal housing
  • Handy, integrated staple remover
  • Dimensions 58 x 40 x 145mm
  • 10-year guarantee
  • Manufacturer's part 55021023
Type Office stapler
Sheet Capacity 30
Staple type(s) P3, 24/6, 26/6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review