Item added to basket:
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Buy Daler-Rowney System 3 acrylic paint Cadmium Red 2.25L - a durable, water-resistant, acrylic-based paint with excellent adhesion, ideal for art, craft and design projects in colleges and schools.
Shade | 250ml | 500ml | 2.25l |
Lemon yellow | 06-1444 | 06-6185 | |
Cadmium yellow | 06-9545 | 06-1442 | |
Cadmium orange | 06-1440 | ||
Cadmium scarlet (Hue) | 06-6180 | ||
Cadmium red | 06-1434 | 06-6187 | |
Cadmium red deep | 06-6171 | ||
Crimson | 06-1438 | ||
Process magenta | 06-6173 | ||
Purple | 06-1432 | ||
Deep violet | 06-1430 | ||
Phthalo blue | 06-6184 | ||
Ultramarine | 06-1416 | ||
Cobalt blue | 06-1414 | 06-6189 | |
Coeruleum blue hue | 06-6182 | ||
Process cyan | 06-9399 | 06-6175 | |
Phthalo turquoise | 06-9853 | ||
Phthalo green | 06-6178 | ||
Emerald | 06-1426 | ||
Leaf green | 06-1424 | ||
Buff titanium | 06-6177 | ||
Raw sienna | 06-1448 | ||
Burnt sienna | 06-1420 | ||
Burnt umber | 06-6176 | ||
Raw umber | 06-6179 | ||
Mars black | 06-1412 | 06-6188 | |
Process black | 06-9298 | ||
Warm grey | 06-9854 | ||
Titanium white | 06-1410 | 06-6186 | |
Silver | 06-1450 | ||
Rich gold | 06-1452 | ||
Copper | 06-1422 | ||
Velvet purple | 06-6172 | ||
Light orange | 06-1421 | ||
Fluorescent orange | 06-9297 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.