Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 125g Reel 26SWG Nichrome Wire

Order Code:  

05-0520

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 050520  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.47

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Out of StockBack-order availability date - 30/05/2024

This nichrome wire is ideal for use in applications requiring a heating element and can be used for ignition in applications such as fireworks and pyrotechnics.


  • 26SWG nichrome wire
  • Reel length 88m
  • Weight 125g
Type Heating element
Wire Size 26SWG
Core Diameter 0.457mm
Length 88m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review