Buy RI Wire 20SWG (125g Reel) – a high quality alloy wire suitable for winding resistance coils.
- Wire not insulated
- Constantan conductor material
- 0.914mm core diameter
- Supplied on reels of 125g
Type |
Copper/nickel |
Wire Size |
20SWG |
Core Diameter |
0.914mm |
Length |
228m |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In